Bourns CR 10 kΩ, TC200 Thick Film Surface Mount Resistor ±0.01 % 100 mW - CR0603-JW-103ELF
- RS Stock No.:
- 223-1680
- Mfr. Part No.:
- CR0603-JW-103ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€10.00
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | €0.002 | €10.00 |
| 15000 + | €0.002 | €10.00 |
*price indicative
- RS Stock No.:
- 223-1680
- Mfr. Part No.:
- CR0603-JW-103ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | TC200 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 75V | |
| Power Rating | 100mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case TC200 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 75V | ||
Power Rating 100mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 100 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CR 10 kΩ, TC200 Thick Film Surface Mount Resistor ±0.01 % 100 mW - CR0603-JW-103ELF
- Bourns CR 560 Ω, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-561ELF
- Bourns CR, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-471ELF
- Bourns CR 33 kΩ, 0603 Thick Film Resistor 5 % Surface Mount 100 mW - CR0603-JW-333ELF
- Bourns CR0603 1 kΩ, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-102ELF
- Bourns CR0603 10 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-100ELF
- Bourns CR0603 330 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-331ELF
- Bourns 100 kΩ, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-104ELF
