Bourns CR0603 330 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-331ELF
- RS Stock No.:
- 247-7097
- Mfr. Part No.:
- CR0603-JW-331ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€10.00
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- Plus 5,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.002 | €10.00 |
*price indicative
- RS Stock No.:
- 247-7097
- Mfr. Part No.:
- CR0603-JW-331ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 100mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 100mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The Bourns CR0603 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns CR0603 330 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-331ELF
- Bourns CR0603 1 kΩ, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-102ELF
- Bourns CR0603 10 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-100ELF
- Bourns 100 kΩ, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-104ELF
- Bourns CR 560 Ω, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-561ELF
- Bourns CR 33 kΩ, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-333ELF
- Bourns CR, 0603 Thick Film Resistor 5 % Surface 100 mW - CR0603-JW-471ELF
- Bourns CR 10 kΩ, TC200 Thick Film Surface Mount Resistor ±0.01 % 100 mW - CR0603-JW-103ELF
