Bourns 1 MΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1004ELF
- RS Stock No.:
- 247-7100
- Mfr. Part No.:
- CR0805-FX-1004ELF
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-7100
- Mfr. Part No.:
- CR0805-FX-1004ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1 MΩ | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Product Type | Resistor | |
| Tolerance | 1 % | |
| Power Rating | 125 mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1 MΩ | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Product Type Resistor | ||
Tolerance 1 % | ||
Power Rating 125 mW | ||
Temperature Coefficient ±100 ppm/°C | ||
- COO (Country of Origin):
- TW
The Bourns CR0805 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 125 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination.
RoHS compliant
Tight tolerances of bottom electrode width
Suitable for all types of soldering processes
Operating temperature range is -55 °C to +155 °C
Related links
- Bourns 1 MΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1004ELF
- Bourns CR0805 200 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-2000ELF
- Bourns CR0805 49.9 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-49R9ELF
- Bourns CR0805 24.9 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-2492ELF
- Bourns CR0805 47 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-47R0ELF
- Bourns CR0805 6.8 kΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-6801ELF
- Bourns CR0805 330 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-3300ELF
- Bourns CR0805 150 Ω, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1500ELF
