Bourns CR 20 kΩ, TC100 Thick Film Surface Mount Resistor ±0.01 % 125 mW - CR0805-FX-2002ELF

Subtotal (1 tape of 100 units)*

€1.00

(exc. VAT)

€1.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,600 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +€0.01€1.00

*price indicative

Packaging Options:
RS Stock No.:
223-1685
Distrelec Article No.:
304-31-799
Mfr. Part No.:
CR0805-FX-2002ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

20kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

TC100

Packaging

Tape & Reel

Tolerance

±0.01 %

Power Rating

125mW

Voltage

150V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

500μm

Length

2mm

Termination Style

Solder

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 125 mW and it works with a Thick Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy