Bourns CR 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF

Subtotal (1 reel of 4000 units)*

€112.00

(exc. VAT)

€136.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.028€112.00

*price indicative

RS Stock No.:
223-1688
Mfr. Part No.:
CR2010-J/-000ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

250mW

Voltage

200V

Temperature Coefficient

±400 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

5mm

Height

600μm

Standards/Approvals

RoHS

Width

2.5mm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 250 mW and it works with a Thick Film technology.

Surface mount type

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy