Bourns CR 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF
- RS Stock No.:
- 223-1689
- Distrelec Article No.:
- 304-39-280
- Mfr. Part No.:
- CR2010-J/-000ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€4.20
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.042 | €4.20 |
| 1000 - 1900 | €0.036 | €3.60 |
| 2000 + | €0.031 | €3.10 |
*price indicative
- RS Stock No.:
- 223-1689
- Distrelec Article No.:
- 304-39-280
- Mfr. Part No.:
- CR2010-J/-000ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 200V | |
| Power Rating | 250mW | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Length | 5mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 200V | ||
Power Rating 250mW | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Length 5mm | ||
Height 600μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 250 mW and it works with a Thick Film technology.
Surface mount type
-55°C to 155°C operating temperature
Related links
- Bourns CR 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF
- Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- Bourns CR1206 1 kΩ, 1206 Thick Film Resistor 5 % 250 mW - CR1206-JW-102ELF
- Bourns CR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 1 W - CR0603AJ/-000ELF
- Bourns CR0603 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-J/-000ELF
- Bourns CR1206 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-J/-000ELF
- Bourns CR0805 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-J/-000ELF
- Bourns CRF 0.05 Ω, 0805 Metal Strip Resistor 5 % Surface 0.5 W - CRF0805-J/-000ELF
