Bourns CRM 22 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512-JW-220ELF

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.57

(exc. VAT)

€3.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,770 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.257€2.57
100 - 240€0.241€2.41
250 - 490€0.227€2.27
500 - 990€0.211€2.11
1000 +€0.19€1.90

*price indicative

Packaging Options:
RS Stock No.:
223-1707
Mfr. Part No.:
CRM2512-JW-220ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

22Ω

Resistor Type

Current

Technology

Thin Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±0.01 %

Power Rating

2W

Voltage

300V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

CRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

600μm

Length

6.3mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.1mm

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 2 W and it works with a Thin Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy