Bourns CRM 10 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512AJW-100ELF
- RS Stock No.:
- 223-1704
- Mfr. Part No.:
- CRM2512AJW-100ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 4000 units)*
€484.00
(exc. VAT)
€596.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.121 | €484.00 |
*price indicative
- RS Stock No.:
- 223-1704
- Mfr. Part No.:
- CRM2512AJW-100ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | High Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Power Rating | 2W | |
| Voltage | 300V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type High Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Power Rating 2W | ||
Voltage 300V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRM | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Height 600μm | ||
Termination Style Solder | ||
Length 6.4mm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 2 W and it works with a Thin Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CRM 10 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512AJW-100ELF
- Bourns CRM 100 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512AFX-1000ELF
- Bourns CRM 22 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512-JW-220ELF
- Bourns CRM 10 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - CRM2512-JW-100ELF
- Arcol Ohmite FCSL 0.01 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R010FER
- Arcol Ohmite LVK 0.01 Ω, 1224 Resistive Fixed Resistor 0.01 2 W - LVK25R010FER
- Arcol Ohmite MCS 0.05 Ω, Tape & Reel Resistive Fixed Resistor 0.01 2 W - MCS3264R050FER
- Arcol Ohmite PCS 1 mΩ, 2512 Resistive Fixed Resistor 0.01 2 W - PCS2512FR0010ET
