Panasonic ERJ B2 240 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF241V
- RS Stock No.:
- 228-0700
- Mfr. Part No.:
- ERJB2AF241V
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€3.68
(exc. VAT)
€4.52
(inc. VAT)
In Stock
- 4,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | €0.184 | €3.68 |
| 100 - 980 | €0.092 | €1.84 |
| 1000 - 1980 | €0.074 | €1.48 |
| 2000 + | €0.064 | €1.28 |
*price indicative
- RS Stock No.:
- 228-0700
- Mfr. Part No.:
- ERJB2AF241V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 240Ω | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 0612 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ B2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 240Ω | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 0612 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ B2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Width 3.2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 240 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
Related links
- Panasonic ERJ B2 240 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF241V
- Panasonic ERJ B2 6.2 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF622V
- Panasonic ERJ B2 91 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF910V
- Panasonic ERJ B2 5.1 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2BF5R1V
- Panasonic ERJ B2 33 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF330V
- Panasonic ERJ B2 3.9 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF392V
- Panasonic ERJ B2 680 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF681V
- Panasonic ERJ B2 24 Ω, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF240V
