Panasonic ERJ B2 6.2 kΩ, 0612 Thick Film Resistor ±1 % 0.75 W - ERJB2AF622V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-0766
Mfr. Part No.:
ERJB2AF622V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

6.2kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

High Power

Package/Case

0612

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Automotive Standard

AEC-Q200

Series

ERJ B2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.2mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 6200 ohm and 0.75W power rating. It is Wide Terminal Type resistor and has 0612 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy