Bourns CRM 1 Ω, 1206 Thick Film Resistor ±1 % 0.5 W - CRM1206-FX-1R00ELF

Subtotal (1 reel of 5000 units)*

€255.00

(exc. VAT)

€315.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.051€255.00

*price indicative

RS Stock No.:
233-0771
Mfr. Part No.:
CRM1206-FX-1R00ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

1Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

CRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.1mm

Height

550μm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns CRM Series are thick film chip ® resistors with high power ratings making them suitable for different applications in power supply circuits including current sensing and current limiting.

Resistance 1 Ohms

Tolerance ± 1%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy