Bourns CRM 1 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206AFX-1R00ELF
- RS Stock No.:
- 223-1698
- Mfr. Part No.:
- CRM1206AFX-1R00ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€205.00
(exc. VAT)
€250.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.041 | €205.00 |
*price indicative
- RS Stock No.:
- 223-1698
- Mfr. Part No.:
- CRM1206AFX-1R00ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Resistor Type | High Power | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 200V | |
| Power Rating | 500mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Termination Style | Solder | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Resistor Type High Power | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 200V | ||
Power Rating 500mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRM | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
Termination Style Solder | ||
Length 3.1mm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 500 mW and it works with a Thin Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CRM 1 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206AFX-1R00ELF
- Bourns CRM 510 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206-FX-R510ELF
- Bourns CRF 5 mΩ, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R005ELF
- Bourns CRF 0.02 Ω, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R020ELF
- Bourns CRM1206 100 mΩ, 1206 Thick Film Resistor 1 % 500 mW - CRM1206AFX-R100ELF
- Bourns CRM 1 Ω, 1206 Thick Film Resistor ±1 % 0.5 W - CRM1206-FX-1R00ELF
- Bourns CRM 10 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512AJW-100ELF
- Bourns CRM 100 Ω, 2512 Thin Film Surface Mount Resistor ±0.01 % 2 W - CRM2512AFX-1000ELF
