Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-200RGFT

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

€381.60

(exc. VAT)

€469.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 16 November 2026
  • Plus 800 unit(s) shipping from 27 November 2026
  • Plus 2,500 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 100€3.816€381.60
200 +€3.625€362.50

*price indicative

RS Stock No.:
238-5672
Mfr. Part No.:
CH02016-200RGFT
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500Ω

Product Type

Surface Mount Resistor

Resistor Type

High Frequency

Technology

Thin Film

Package/Case

2016

Packaging

Tape & Reel

Tolerance

2 %

Voltage

30V

Power Rating

0.03W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

480μm

Height

420μm

Standards/Approvals

RoHS

Width

390μm

COO (Country of Origin):
FR
The Vishay AEC-Q200 qualified high frequency 70 GHz thin film chip resistor have small internal reactance. Those miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost Pure resistors on a very large range of frequency, up to 50 GHz, and 70 GHz for CH02016 from 50 Ω to 100 Ω. Ohmic Value for CH02016-200RGFT is 200Ω. They are MADE of Pure alumina substrate (99.5 %). The design kits and Modelithics® library are available for this resistor.

It is a Thin film microwave resistor

Flip chip, wraparound or one face termination

It has small size, down to 20 mm by 16 mm

Edged trimmed Block resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy