Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-250RGFT
- RS Stock No.:
- 238-5674
- Mfr. Part No.:
- CH02016-250RGFT
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-5674
- Mfr. Part No.:
- CH02016-250RGFT
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CH | |
| Resistance | 500 Ω | |
| Package/Case | 2016 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | 2 % | |
| Power Rating | 0.03 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 420 μm | |
| Length | 480 μm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | High Frequency | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±100 ppm/°C | |
| Voltage | 30 V | |
| Width | 390 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CH | ||
Resistance 500 Ω | ||
Package/Case 2016 | ||
Technology Thin Film | ||
Product Type Surface Mount Resistor | ||
Tolerance 2 % | ||
Power Rating 0.03 W | ||
Automotive Standard AEC-Q200 | ||
Height 420 μm | ||
Length 480 μm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type High Frequency | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±100 ppm/°C | ||
Voltage 30 V | ||
Width 390 μm | ||
- COO (Country of Origin):
- FR
The Vishay AEC-Q200 qualified high frequency 70 GHz thin film chip resistor have small internal reactance. Those miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost Pure resistors on a very large range of frequency, up to 50 GHz, and 70 GHz for CH02016 from 50 Ω to 100 Ω. Ohmic Value for CH02016-250RGFT is 250Ω. They are MADE of Pure alumina substrate (99.5 %). The design kits and Modelithics® library are available for this resistor.
It is a Thin film microwave resistor
Flip chip, wraparound or one face termination
It has small size, down to 20 mm by 16 mm
Edged trimmed Block resistors
Related links
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-250RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-330RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 2 % 0.03 W - CH02016-200RGFT
- Vishay CH 50 Ω, 0201 Thin Film Surface Mount Resistor ±2 % 0.03 W - CH02016-50RGFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-10RJFT
- Vishay CH 500 Ω, 2016 Thin Film Surface Mount Resistor 5 % 0.03 W - CH02016-500RGFT
- Vishay CH 330 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-330RGFPT
- Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT
