Vishay PEP 15 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.13 W - PEP0603Y1502WNTA
- RS Stock No.:
- 239-1472
- Distrelec Article No.:
- 303-72-751
- Mfr. Part No.:
- PEP0603Y1502WNTA
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1472
- Distrelec Article No.:
- 303-72-751
- Mfr. Part No.:
- PEP0603Y1502WNTA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 15kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.13W | |
| Voltage | 75V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C, 10 | |
| Automotive Standard | AEC-Q200 | |
| Series | PEP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.52mm | |
| Width | 850μm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 15kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.05 % | ||
Power Rating 0.13W | ||
Voltage 75V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C, 10 | ||
Automotive Standard AEC-Q200 | ||
Series PEP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.52mm | ||
Width 850μm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
Related links
- Vishay PEP 15 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.13 W - PEP0603Y1502WNTA
- Vishay PEP 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.13 W - PEP0603Y1102WNTA
- Vishay PEP 20 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.13 W - PEP0603Y2002WNTA
- Vishay PEP 15 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.06 W - PEP0402Y1502WNTA
- Panasonic ERA6A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.05 % Surface 0.13 W - ERA6ARW202V
- Vishay PEP 1 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1001WNTA
- Vishay PEP 500 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y5003WNTA
- Vishay PEP 100 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1003WNTA
