Yageo RC 1 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071ML

Subtotal (1 reel of 5000 units)*

€10.00

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.002€10.00

*price indicative

RS Stock No.:
242-4219
Mfr. Part No.:
RC0603JR-071ML
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1mΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Length

1.6mm

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 1 megaohm resistor has 5% of tolerance and is rated for 0.1 W of power.

It is a 1 megaohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links