Yageo RC 1 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071ML
- RS Stock No.:
- 242-4220
- Distrelec Article No.:
- 304-41-285
- Mfr. Part No.:
- RC0603JR-071ML
- Manufacturer:
- Yageo
Get a bulk buy discount
Add 1000 more to save €1.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€0.60
(exc. VAT)
€0.70
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 07 December 2026
- Plus 10,000 unit(s) shipping from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | €0.006 | €0.60 | - |
| 1000 - 1900 | €0.005 | €0.50 | €1.00 |
| 2000 + | €0.004 | €0.40 | €4.00 |
*price indicative
- RS Stock No.:
- 242-4220
- Distrelec Article No.:
- 304-41-285
- Mfr. Part No.:
- RC0603JR-071ML
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | RC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 1mΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series RC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 800μm | ||
The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 1 megaohm resistor has 5% of tolerance and is rated for 0.1 W of power.
It is a 1 megaohm resistor rated for 0.1 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 1 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071ML
- Yageo RC 470 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07470RL
- Yageo RC 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0710RL
- Yageo RC 1 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071RL
- Yageo RC 3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-073KL
- Yageo RC 33 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0733KL
- Yageo RC 100 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07100RL
- Yageo RC 330 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07330RL
