Yageo RC 27 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-0727KL

Subtotal (1 reel of 5000 units)*

€35.00

(exc. VAT)

€45.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.007€35.00

*price indicative

RS Stock No.:
242-7172
Mfr. Part No.:
RC1206FR-0727KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

27kΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Termination Style

Solder

Length

3.1mm

Width

1.6mm

Height

550μm

The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 27 kiloohm resistor has 1% of tolerance and is rated for 0.25 W of power.

It is a 27 kiloohm resistor rated for 0.25 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy