Yageo YC 10 kΩ, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0710KL

Bulk discount available
View bulk pricing options

Subtotal (100 units, on tapes of 100)*

€1.70

(exc. VAT)

€2.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900€0.017€1.70
1000 - 1900€0.014€1.40
2000 - 4900€0.012€1.20
5000 +€0.009€0.90

*price indicative

Packaging Options:
RS Stock No.:
242-7237
Mfr. Part No.:
YC124-JR-0710KL
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

10kΩ

Product Type

Surface Mount Resistor Array

Technology

Thick Film

Package/Case

0804

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

62.5mW

Automotive Standard

AEC-Q200

Series

YC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.45mm

Length

2mm

Termination Style

Solder

Width

1mm

Standards/Approvals

EN, IEC, RoHS

The Yageo YC series of 0408-size chip resistors array is constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 10 kiloohm resistor has 5% of tolerance and is rated for 0.063 W of power.

It is a 10 kiloohm resistor rated for 0.063 W

YC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy