Yageo YC 4.7 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-074K7L

Subtotal (1 reel of 5000 units)*

€60.00

(exc. VAT)

€75.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.012€60.00

*price indicative

RS Stock No.:
242-7253
Mfr. Part No.:
YC164-JR-074K7L
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

4.7kΩ

Product Type

Surface Mount Resistor Array

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

62.5mW

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

YC

Maximum Operating Temperature

155°C

Width

1.6mm

Length

3.2mm

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Height

0.6mm

The Yageo YC series of 0408-size chip resistors array is constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 4.7 kiloohm resistor has 5% of tolerance and is rated for 0.063 W of power.

It is a 4.7 kiloohm resistor rated for 0.063 W

YC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy