Yageo TC 4.7 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - TC164-JR-074K7L
- RS Stock No.:
- 242-7235
- Distrelec Article No.:
- 304-41-317
- Mfr. Part No.:
- TC164-JR-074K7L
- Manufacturer:
- Yageo
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€3.00
(exc. VAT)
€4.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | €0.03 | €3.00 |
| 1000 - 1900 | €0.025 | €2.50 |
| 2000 + | €0.021 | €2.10 |
*price indicative
- RS Stock No.:
- 242-7235
- Distrelec Article No.:
- 304-41-317
- Mfr. Part No.:
- TC164-JR-074K7L
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor Array | |
| Resistance | 4.7kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 62.5mW | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TC | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor Array | ||
Resistance 4.7kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 62.5mW | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TC | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals EN, IEC, RoHS | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Solder | ||
The Yageo TC series of 0612-size chip resistors array is constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 4.7 kiloohm resistor has 5% of tolerance and is rated for 0.063 W of power.
It is a 4.7 kiloohm resistor rated for 0.063 W
TC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo TC 4.7 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - TC164-JR-074K7L
- Yageo YC 4.7 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-074K7L
- Yageo YC 33 Ω, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-0733RL
- Yageo YC 100 Ω, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-07100RL
- Yageo YC 22 Ω, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0722RL
- Yageo YC 10 kΩ, 0804 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC124-JR-0710KL
- Yageo YC 1 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-071KL
- Yageo YC 100 kΩ, 1206 Thick Film Surface Mount Resistor Array ±5 % 62.5 mW - YC164-JR-07100KL
