Panasonic 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - ERJUP6F1003V
- RS Stock No.:
- 243-2237
- Mfr. Part No.:
- ERJUP6F1003V
- Manufacturer:
- Panasonic
Subtotal (1 tape of 100 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
In Stock
- Plus 1,700 unit(s) shipping from 05 October 2026
- Plus 5,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 + | €0.061 | €6.10 |
*price indicative
- RS Stock No.:
- 243-2237
- Mfr. Part No.:
- ERJUP6F1003V
- Manufacturer:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 600V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Termination Style | SMD | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 600V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Width 1.25mm | ||
Termination Style SMD | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F1003V
- Panasonic 1.8 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F1801V
- Panasonic 120 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F1200V
- Panasonic 22 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F2202V
- Panasonic 1.2 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F1201V
- Panasonic 1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F1001V
- Panasonic 12 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F1202V
- Panasonic 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface Mount 0.50 W - ERJUP6F1002V
