Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1003ELF

Subtotal (1 reel of 4000 units)*

€1,012.00

(exc. VAT)

€1,244.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.253€1,012.00

*price indicative

RS Stock No.:
247-6978
Mfr. Part No.:
CHV2512-FX-1003ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

3kV

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CHV

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

600μm

Length

6.4mm

Standards/Approvals

IEC, ISO/TS 16949

Width

3.2mm

COO (Country of Origin):
TW
The Bourns CHV series is the thick film high voltage chip resistors. This resistor has power rating up to 1 W at 70 °C. The package size of the resistor is 2512 with tin-plated termination. Its suitable for high voltage applications.

High voltage

Wide resistance range

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy