Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1003ELF
- RS Stock No.:
- 247-6979
- Distrelec Article No.:
- 304-32-800
- Mfr. Part No.:
- CHV2512-FX-1003ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
In Stock
- Plus 4,940 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.354 | €3.54 |
| 50 - 90 | €0.299 | €2.99 |
| 100 - 490 | €0.282 | €2.82 |
| 500 - 990 | €0.275 | €2.75 |
| 1000 + | €0.268 | €2.68 |
*price indicative
- RS Stock No.:
- 247-6979
- Distrelec Article No.:
- 304-32-800
- Mfr. Part No.:
- CHV2512-FX-1003ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 3kV | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CHV | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Termination Style | Solder | |
| Length | 6.4mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 3kV | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CHV | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Termination Style Solder | ||
Length 6.4mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Height 600μm | ||
- COO (Country of Origin):
- TW
The Bourns CHV series is the thick film high voltage chip resistors. This resistor has power rating up to 1 W at 70 °C. The package size of the resistor is 2512 with tin-plated termination. Its suitable for high voltage applications.
High voltage
Wide resistance range
RoHS compliant
Related links
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1003ELF
- Bourns CHV 100 kΩ, 2512 Thick Film Resistor 1 % Surface 1 W - CHV2512-FX-1004EST
- Bourns CHV 10 MΩ, 2512 Thick Film Resistor 1 % 1 W - CHV2512-FX-1005ELF
- Bourns CHV 2.2 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2204ELF
- Bourns CHV 220 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-2203ELF
- Bourns CHV 1 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CHV2512-FX-1004ELF
- Bourns CHV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CHV2010-FX-1003ELF
- Bourns CHV 1 mΩ, 2512 Thick Film Resistor 1 % Surface 1 W - CHV2512-FX-1005EST
