Bourns CR0603 0 mΩ, 0603 Sulphur Resistant Resistor 5 % 100 mW - CR0603AJ/-000EAS
- RS Stock No.:
- 247-7016
- Mfr. Part No.:
- CR0603AJ/-000EAS
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€20.00
(exc. VAT)
€25.00
(inc. VAT)
In Stock
- 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.004 | €20.00 |
*price indicative
- RS Stock No.:
- 247-7016
- Mfr. Part No.:
- CR0603AJ/-000EAS
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 0mΩ | |
| Technology | Sulphur Resistant | |
| Package/Case | 0603 | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 100mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR0603 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 0mΩ | ||
Technology Sulphur Resistant | ||
Package/Case 0603 | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 100mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR0603 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The Bourns CR-A-AS series is the sulphur-resistant, AEC-Q200 compliant chip resistors. This resistor has power rating up to 100 mW at 70 °C. The package size of the resistor is 0603 with tin-plated termination.
Thick film technology
RoHS compliant
Halogen free
Sulphur-resistant design
Related links
- Bourns CR0603 0 mΩ, 0603 Sulphur Resistant Resistor 5 % 100 mW - CR0603AJ/-000EAS
- Bourns CR0402 0 Ω, 0402 Sulphur Resistant Resistor 5 % 63 mW - CR0402AJ/-000GAS
- Bourns CR0603 330 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-331ELF
- Bourns CR0603 1 kΩ, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-102ELF
- Bourns CR0603 10 Ω, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-100ELF
- Bourns 100 kΩ, 0603 Thick Film Resistor 5 % 100 mW - CR0603-JW-104ELF
- Bourns CR0603 33 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-33R0ELF
- Bourns CR0603 1.8 kΩ, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-1801ELF
