Bourns 1 MΩ, 0805 Thick Film Resistor 1 % 125 mW - CR0805-FX-1004ELF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-7099
Mfr. Part No.:
CR0805-FX-1004ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1 MΩ

Package/Case

0805

Technology

Thick Film

Product Type

Resistor

Tolerance

1 %

Power Rating

125 mW

Temperature Coefficient

±100 ppm/°C

COO (Country of Origin):
TW
The Bourns CR0805 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 125 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy