Bourns CRT0805 1 Ω, 0805 Thin Film Resistor 0.25 % 125 mW - CRT0805-CY-1R00ELF
- RS Stock No.:
- 247-7173
- Distrelec Article No.:
- 304-32-848
- Mfr. Part No.:
- CRT0805-CY-1R00ELF
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 80 | €0.144 | €2.88 |
| 100 - 180 | €0.129 | €2.58 |
| 200 - 980 | €0.102 | €2.04 |
| 1000 - 1980 | €0.081 | €1.62 |
| 2000 + | €0.061 | €1.22 |
*price indicative
- RS Stock No.:
- 247-7173
- Distrelec Article No.:
- 304-32-848
- Mfr. Part No.:
- CRT0805-CY-1R00ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.25 % | |
| Power Rating | 125mW | |
| Voltage | 150V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRT0805 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 0.25 % | ||
Power Rating 125mW | ||
Voltage 150V | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRT0805 | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Length 2mm | ||
Termination Style Solder | ||
Width 1.25mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The Bourns CRT series is the thin film precision chip resistors. This resistor has power rating up to 125 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination. Its suitable for current sense, precision circuits, medical equipment, printers, automation equipment and navigation equipment.
Ultra-tight tolerance
Wide resistance range
RoHS compliant
Four package sizes available
Related links
- Bourns CRT0805 1 Ω, 0805 Thin Film Resistor 0.25 % 125 mW - CRT0805-CY-1R00ELF
- Bourns CRT 5 kΩ, 0805 Thick Film Resistor 0.1 % Surface Mount 125 mW - CRT0805-BY-5001EAS
- Bourns CRT 1000 kΩ, 0805 Thick Film Resistor 0.1 % Surface Mount 125 mW - CRT0805-BY-1004ELF
- Bourns CRM 1 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206AFX-1R00ELF
- Bourns CRS 1 Ω, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRS1206AFX-1R00ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRM1206-FW-1R00ELF
- Bourns CR 1 Ω, 0603 Thick Film Resistor 1 % Surface Mount 100 mW - CR0603-F/-1R00ELF
- Bourns CRS 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FW-1R00ELF
