Vishay TNPU 24.9 Ω, 0603 Thin Film ±1 % 0.1 W - TNPU060324R9BZEN00

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-6168
Mfr. Part No.:
TNPU060324R9BZEN00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

24.9Ω

Technology

Thin Film

Package/Case

0603

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±5 ppm/°C

Automotive Standard

AEC-Q200

Series

TNPU

COO (Country of Origin):
DE
The Vishay surface mount thin film resistor are TNPU e3 ultra precision thin film flat chip resistors which combine the proven reliability of TNPW e3 products with a most

Advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability. This 24.9 ohms resistor is used in applications like automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.

Low temperature coefficients and tight tolerances

Advanced sulfur resistance and superior moisture resistivity (85 °C; 85 % RH)

Excellent overall stability at different environmental conditions, e.g. ≤ 0.05 % (1000 h rated power at 70 °C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy