Vishay TNPU 24.9 Ω, 0603 Thin Film ±1 % 0.1 W - TNPU060324R9BZEN00
- RS Stock No.:
- 248-6170
- Mfr. Part No.:
- TNPU060324R9BZEN00
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-6170
- Mfr. Part No.:
- TNPU060324R9BZEN00
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 24.9Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±5 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPU | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 24.9Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±5 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series TNPU | ||
- COO (Country of Origin):
- DE
The Vishay surface mount thin film resistor are TNPU e3 ultra precision thin film flat chip resistors which combine the proven reliability of TNPW e3 products with a most
Advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability. This 24.9 ohms resistor is used in applications like automotive, industrial equipment, test and measuring equipment, medical equipment, telecommunication and instrumentation.
Low temperature coefficients and tight tolerances
Advanced sulfur resistance and superior moisture resistivity (85 °C; 85 % RH)
Excellent overall stability at different environmental conditions, e.g. ≤ 0.05 % (1000 h rated power at 70 °C)
Related links
- Vishay TNPU 24.9 Ω, 0603 Thin Film ±1 % 0.1 W - TNPU060324R9BZEN00
- Vishay TNPU 91 Ω, 0603 Thin Film ±1 % 0.1 W - TNPU060391R0BZEN00
- Vishay TNPU 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.1 W - TNPU06031K00AWEN00
- Vishay CRCW 5.49 kΩ Thick Film ±1 % 0.1 W - CRCW06035K49FKEA
- Vishay CRCW 6.65 kΩ Thick Film ±1 % 0.1 W - CRCW06036K65FKEA
- Vishay CRCW 910 Ω Thick Film ±1 % 0.1 W - CRCW0603910RFKEA
- Vishay CRCW 3.92 kΩ, 0603 Thick Film ±1 % 0.1 W - CRCW06033K92FKEA
- Vishay RCA 2 kΩ, 0603 Thick Film ±1 % 0.1 W - RCA06032K00FKEA
