Bourns CRF0805 1 mΩ, 0805 Thick Film Resistor ±1 % 0.5 W - CRF0805-FZ-R001ELF
- RS Stock No.:
- 255-0076
- Mfr. Part No.:
- CRF0805-FZ-R001ELF
- Manufacturer:
- Bourns
Subtotal (1 reel of 5000 units)*
€875.00
(exc. VAT)
€1,075.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.175 | €875.00 |
*price indicative
- RS Stock No.:
- 255-0076
- Mfr. Part No.:
- CRF0805-FZ-R001ELF
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRF0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 600μm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRF0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 600μm | ||
Width 1.25mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The Bourns is designed as high power current sense chip resistor with thick film, metal foil and electro-beam welded metal strip shunts. It can be used for power supplies, stepper motor drives and input amplifiers.
Power rating upto 5W
Operating temperature range between -55 °C to +170 °C
Inductance less than 5 nH
RoHS compliant
AEC-Q200 compliant
Related links
- Bourns CRF0805 1 mΩ, 0805 Thick Film Resistor ±1 % 0.5 W - CRF0805-FZ-R001ELF
- Bourns CRF0805 10 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRF0805-FZ-R010ELF
- Bourns CRF0805 25 mΩ, 0805 Thick Film Resistor ±1 % 0.5 W - CRF0805-FZ-R025ELF
- Bourns CRF0805 2 mΩ, 0805 Thick Film Resistor ±1 % 0.5 W - CRF0805-FZ-R002ELF
- Bourns CRF 0.001 Ω, 1206 Metal Strip Resistor 1 % Surface 1 W - CRF1206-FZ-R001ELF
- Bourns CRF 0.05 Ω, 0805 Metal Strip Resistor 5 % Surface 0.5 W - CRF0805-J/-000ELF
- Bourns CFN 5 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R005ELF
- Bourns CFN 20 mΩ, 0603 Metal Foil Surface Mount Resistor 1 % 0.5 W - CFN0603-FZ-R020ELF
