Bourns CRF0805 2 mΩ, 0805 Thick Film Resistor ±1 % 0.5 W - CRF0805-FZ-R002ELF

Subtotal (1 reel of 5000 units)*

€875.00

(exc. VAT)

€1,075.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.175€875.00

*price indicative

RS Stock No.:
255-0078
Mfr. Part No.:
CRF0805-FZ-R002ELF
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

2mΩ

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRF0805

Maximum Operating Temperature

155°C

Termination Style

Solder

Width

1.25mm

Length

2mm

Height

600μm

Standards/Approvals

IEC, ISO/TS 16949

COO (Country of Origin):
TW
The Bourns is designed as high power current sense chip resistor with thick film, metal foil and electro-beam welded metal strip shunts. It can be used for power supplies, stepper motor drives and input amplifiers.

Power rating upto 5W

Operating temperature range between -55 °C to +170 °C

Inductance less than 5 nH

RoHS compliant

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy