RS PRO 2 mΩ, 0805 Thin Film Resistor ±0.1 % 1.1 W - RSPARM05BTC2004A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€0.53

(exc. VAT)

€0.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 245€0.106€0.53
250 - 495€0.10€0.50
500 - 1245€0.094€0.47
1250 - 4995€0.086€0.43
5000 +€0.08€0.40

*price indicative

Packaging Options:
RS Stock No.:
256-7529
Mfr. Part No.:
RSPARM05BTC2004A
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

2mΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

1.1W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade Metal Thin Film Chip Resistor, 2 mΩ


This RS PRO automotive grade metal thin film chip resistor is designed for high precision and reliability in demanding environments. Ideal for automotive and industrial applications, it offers excellent resistance tolerance and temperature stability.

Features and Benefits


AEC-Q200 compliance ensures reliability in automotive applications

High precision resistance tolerance of ±0.02% for accurate performance

Low TCR down to ±5 ppm/°C for stability across temperature changes

Advanced sulfur resistance verified according to ASTM B 809 for durability

Applications


Automotive

Telecommunication

Medical Equipment

Industrial Equipment

Industrial Measurement Instrumentation

Various Sensors

Medical Electronics

Additional Information


AEC-Q200 automotive standard compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy