RS PRO 2.7 mΩ, 0805 Thin Film Resistor ±0.1 % 1.1 W - RSPARM05BTC2704A
- RS Stock No.:
- 256-7535
- Mfr. Part No.:
- RSPARM05BTC2704A
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€0.53
(exc. VAT)
€0.65
(inc. VAT)
In Stock
- Plus 935 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 245 | €0.106 | €0.53 |
| 250 - 495 | €0.10 | €0.50 |
| 500 - 1245 | €0.094 | €0.47 |
| 1250 - 4995 | €0.086 | €0.43 |
| 5000 + | €0.08 | €0.40 |
*price indicative
- RS Stock No.:
- 256-7535
- Mfr. Part No.:
- RSPARM05BTC2704A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 2.7mΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Power Rating | 1.1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.7mΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Power Rating 1.1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Automotive Grade Metal Thin Film Chip Resistor, 2.7 MΩ
This RS PRO automotive grade metal thin film chip resistor is designed for high precision applications. With a resistance of 2.7 MΩ, it is Ideal for use in environments requiring reliable performance and accuracy. Its automotive-grade quality ensures durability and compliance with industry standards.
Features and Benefits
AEC-Q200 compliance ensures reliability in automotive applications
High precision resistance tolerance of ±0.1% for accurate performance
Low TCR down to ±25 ppm/°C for stability across temperature variations
Advanced sulfur resistance verified according to ASTM B 809 for enhanced durability
Applications
Automotive
Telecommunication
Medical Equipment
Industrial Equipment
Industrial Measurement Instrumentation
Various Sensors
Medical Electronics
Additional Information
Automotive standard: AEC-Q200
Package/Case: 0805
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.3 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC1304A
- RS PRO 2.4 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC2404A
- RS PRO 1.1 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC1104A
- RS PRO 1.8 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC1804A
- RS PRO 1.2 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC1204A
- RS PRO 2 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC2004A
- RS PRO 2.2 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC2204A
- RS PRO 1.6 mΩ, 0805 Thin Film Resistor ±0.1 % 1.10 W - RSPARM05BTC1604A
