RS PRO 2.2 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC2204A
- RS Stock No.:
- 256-7543
- Mfr. Part No.:
- RSPARM06BTC2204A
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, on tapes of 5)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 245 | €0.202 | €1.01 |
| 250 - 495 | €0.194 | €0.97 |
| 500 - 1245 | €0.182 | €0.91 |
| 1250 - 4995 | €0.166 | €0.83 |
| 5000 + | €0.154 | €0.77 |
*price indicative
- RS Stock No.:
- 256-7543
- Mfr. Part No.:
- RSPARM06BTC2204A
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 2.2mΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Power Rating | 1.8W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 2.2mΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Power Rating 1.8W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Surface Mount Resistor, Automotive Grade
This RS PRO surface mount resistor is engineered for high precision and reliability in challenging environments. It is particularly suited for automotive applications, offering excellent stability and moisture resistance to ensure long-term performance.
Features and Benefits
AEC-Q200 compliance ensures reliability in automotive applications
High precision resistance tolerance of ±0.02% for accurate performance
Low TCR down to ±5 ppm/°C for minimal resistance change with temperature
Advanced sulfur resistance verified according to ASTM B 809 for durability
Applications
Automotive
Telecommunication
Medical Equipment
Industrial Equipment
Additional Information
Biased humidity testing at 85 °C /85% and 155°C high temperature exposure tested
High temperature power derating starts from 85°C
Wide resistance range up to 5.1 MΩ for versatile applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2.4 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC2404A
- RS PRO 1.8 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC1804A
- RS PRO 3 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC3004A
- RS PRO 5.1 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC5104A
- RS PRO 3.9 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC3904A
- RS PRO 2 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC2004A
- RS PRO 4.3 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC4304A
- RS PRO 1.6 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC1604A
