RS PRO 2.4 mΩ, 1206 Thin Film Resistor ±0.1 % 1.8 W - RSPARM06BTC2404A

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€1.01

(exc. VAT)

€1.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 925 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 245€0.202€1.01
250 - 495€0.194€0.97
500 - 1245€0.182€0.91
1250 - 4995€0.166€0.83
5000 +€0.154€0.77

*price indicative

Packaging Options:
RS Stock No.:
256-7545
Mfr. Part No.:
RSPARM06BTC2404A
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

2.4mΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

1206

Tolerance

±0.1 %

Power Rating

1.8W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade Metal Thin Film Chip Resistor, 2.4 mΩ


This RS PRO automotive grade metal thin film chip resistor is engineered for high precision applications where reliable performance is crucial. With a resistance of 2.4 mΩ, it is perfect for demanding environments such as automotive and industrial sectors, providing excellent stability and precision.

Features and Benefits


AEC-Q200 compliance ensures reliability in automotive applications

High precision resistance tolerance of ±0.02% for accurate performance

Low TCR down to ±5 ppm/°C for minimal resistance change with temperature

Advanced sulfur resistance verified according to ASTM B 809 for enhanced durability

Applications


Automotive

Telecommunication

Medical equipment

Industrial equipment

Industrial measurement instrumentation

Various sensors

Medical electronics

Additional Information


AEC-Q200 automotive standard compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy