RS PRO 270 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV2703

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€4.23

(exc. VAT)

€5.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 2475€0.169€4.23
2500 - 6225€0.164€4.10
6250 - 12475€0.156€3.90
12500 - 37475€0.139€3.48
37500 +€0.118€2.95

*price indicative

Packaging Options:
RS Stock No.:
256-7753
Mfr. Part No.:
RSPHVR06FTEV2703
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

270kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 270 kΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 270 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.

Features and Benefits


Highly reliable multilayer electrode construction ensures higher component and equipment reliability

Excellent performance at high voltage supports demanding applications

Compact size reduces the size of final equipment

Complies with IEC 62368-1 and IEC 60950 standards for safety and reliability

UL Demko safety certificate provides assurance of quality

Applications


Telecommunications

Industrial equipment

Consumer electronics

Automotive systems

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

UL Demko safety certification included

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy