RS PRO 390 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV3903
- RS Stock No.:
- 256-7755
- Mfr. Part No.:
- RSPHVR06FTEV3903
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€4.23
(exc. VAT)
€5.20
(inc. VAT)
In Stock
- 4,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 2475 | €0.169 | €4.23 |
| 2500 - 6225 | €0.164 | €4.10 |
| 6250 - 12475 | €0.156 | €3.90 |
| 12500 - 37475 | €0.139 | €3.48 |
| 37500 + | €0.118 | €2.95 |
*price indicative
- RS Stock No.:
- 256-7755
- Mfr. Part No.:
- RSPHVR06FTEV3903
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Resistor | |
| Resistance | 390kΩ | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Resistor | ||
Resistance 390kΩ | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO High Voltage Thick Film Chip Resistor, 390 kΩ
This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 390 kΩ and a Compact 1206 package, it is Ideal for reducing the size of final equipment while maintaining high reliability.
Features and Benefits
Highly reliable multilayer electrode construction ensures higher component and equipment reliability
Excellent performance at high voltage supports demanding applications
Compact size reduces the overall size of final equipment
Complies with IEC 62368-1 and IEC 60950 standards for safety and reliability
UL Demko safety certificate provides assurance of quality
Applications
Consumer electronics
Industrial equipment
Automotive systems
Telecommunications
Additional Information
Complies with IEC 62368-1 and IEC 60950-1 standards
UL Demko safety certificate included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 390 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- RS PRO 390 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W
- Yageo AC 390 Ω, 1206 Thick Film Resistor ±1 % 0.25 W - AC1206FR-07390RL
- RS PRO 390 kΩ, 1206 Thin Film Resistor ±0.1 % 0.25 W - RSPARHV06BTC3903A
- RS PRO 150 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1503
- RS PRO 10 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1005
- RS PRO 180 kΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTEV1803
- Vishay MMA0204 390 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3900FB300
