RS PRO 10 mΩ, 1206 Thick Film Resistor ±1 % 0.25 W - RSPHVR06FTFV1005

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 2475€0.13€3.25
2500 - 6225€0.126€3.15
6250 - 12475€0.12€3.00
12500 - 37475€0.106€2.65
37500 +€0.091€2.28

*price indicative

Packaging Options:
RS Stock No.:
256-7771
Mfr. Part No.:
RSPHVR06FTFV1005
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

10mΩ

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO High Voltage Thick Film Chip Resistor, 10 mΩ


This RS PRO high voltage thick film chip resistor is designed for applications requiring reliable performance under high voltage conditions. With a resistance of 10 mΩ, it is Ideal for use in Compact electronic devices where space is at a premium.

Features and Benefits


Highly reliable multilayer electrode construction ensures durability and longevity

Excellent performance at high voltage enhances device efficiency

Reduced size of final equipment allows for more Compact designs

Complies with IEC 62368-1 & IEC 60950 standards for safety and reliability

UL Demko safety certificate provides assurance of quality

Applications


Consumer electronics

Automotive electronics

Industrial equipment

Telecommunications

Additional Information


Includes 5K/Reel packaging for efficient handling and storage

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy