ROHM MCR 100 Ω, EQP Thick Film, Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR100

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-5395
Mfr. Part No.:
MCR10LEQPFLR100
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Series

MCR

Resistance

100 Ω

Package/Case

EQP

Technology

Thick Film, Thick Film

Product Type

Resistor

Tolerance

±1 %

Power Rating

0.5 W

Automotive Standard

AEC-Q200

Height

550 μm

Length

2 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Standards/Approvals

IEC 60115-1, IEC 60115-8

Temperature Coefficient

250 ppm/°C

Termination Style

Solder

Voltage

150 V

Width

1.25 mm

The Rohm high power 0805 thick film resistors r100. These resistors have obtained ISO9001 / IATF1649 certification.

Realized downsizing and high rated power by changing the design of the resistive element

Very-low ohmic resistance from 47m ohm is in line up by thick-film resistive element

High reliability chip resistor employing metal glaze as resistive element

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy