ROHM MCR 470 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR470

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-5408
Mfr. Part No.:
MCR10LEQPFLR470
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

470Ω

Technology

Thick Film

Package/Case

EQP

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

150V

Temperature Coefficient

250 ppm/°C

Automotive Standard

AEC-Q200

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

IEC 60115-1, IEC 60115-8

Height

550μm

Termination Style

Solder

Length

2mm

The Rohm high power 0805 thick film resistors r470. These resistors have obtained ISO9001 / IATF1649 certification.

Realized downsizing and high rated power by changing the design of the resistive element

Very-low ohmic resistance from 47m ohm is in line up by thick-film resistive element

High reliability chip resistor employing metal glaze as resistive element

Corresponds to AEC-Q200

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy