ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR270
- RS Stock No.:
- 259-5402
- Mfr. Part No.:
- MCR10LEQPFLR270
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5402
- Mfr. Part No.:
- MCR10LEQPFLR270
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Package/Case | EQP | |
| Technology | Thick Film | |
| Product Type | Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.5 W | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Package/Case EQP | ||
Technology Thick Film | ||
Product Type Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.5 W | ||
The Rohm high power 0805 thick film resistors r270. These resistors have obtained ISO9001 / IATF1649 certification.
Realized downsizing and high rated power by changing the design of the resistive element
Very-low ohmic resistance from 47m ohm is in line up by thick-film resistive element
High reliability chip resistor employing metal glaze as resistive element
Corresponds to AEC-Q200
Related links
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR270
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR200
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR330
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR220
- ROHM, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR300
- ROHM MCR 47 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFSR047
- ROHM MCR 470 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR470
- ROHM MCR 510 Ω, EQP Thick Film Resistor ±1 % 0.5 W - MCR10LEQPFLR510
