RS Better World

Vishay TNPW 100 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - TNPW0805100RBEEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
262-0797
Mfr. Part No.:
TNPW0805100RBEEA
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

10 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

TNPW

Maximum Operating Temperature

155°C

Width

850μm

Standards/Approvals

RoHS

Termination Style

Solder

Length

2mm

Height

450μm

Better World Claim

Designed to Optimise Safety

Better World Product

Yes

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 100 Ω

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy