ROHM ESR01 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF1502
- RS Stock No.:
- 263-0635
- Mfr. Part No.:
- ESR01MZPF1502
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
€420.00
(exc. VAT)
€520.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | €0.042 | €420.00 |
| 20000 + | €0.04 | €400.00 |
*price indicative
- RS Stock No.:
- 263-0635
- Mfr. Part No.:
- ESR01MZPF1502
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 15kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.2W | |
| Voltage | 100V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR01 | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60115-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 15kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.2W | ||
Voltage 100V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR01 | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals IEC 60115-8 | ||
The ROHM ESR anti-surge chip resistor feature an exclusive resistive element pattern and laser trimming technology that allows for significantly improved surge resistance characteristics.
2kV to 5kV electrostatic discharge resistance
Superior power ratings
Corresponds to AEC-Q200
ROHM resistors have obtained ISO9001 / IATF16949 certification
Related links
- ROHM ESR01 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF1502
- ROHM ESR01 7.5 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF7501
- ROHM ESR01 33 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF33R0
- ROHM ESR01 180 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF1800
- ROHM ESR01 3.9 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF3901
- ROHM ESR01 2 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF2001
- ROHM ESR01 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF10R0
- ROHM ESR01 75 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.2 W - ESR01MZPF75R0
