Arcol Ohmite JR 0.2 mΩ, 1206 Chip Jumper Surface Mount Fixed Resistor Surface 0.32 W - JR1206X40E

Get a bulk buy discount

Add 100 more to save €2.50

View bulk pricing options

Subtotal (1 tape of 10 units)*

€2.35

(exc. VAT)

€2.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.235€2.35-
100 - 190€0.21€2.10€2.50
200 - 490€0.179€1.79€11.20
500 - 990€0.154€1.54€40.50
1000 +€0.131€1.31€104.00

*price indicative

Packaging Options:
RS Stock No.:
263-4266
Mfr. Part No.:
JR1206X40E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.2mΩ

Product Type

Surface Mount Fixed Resistor

Technology

Chip Jumper

Package/Case

1206

Packaging

Tape & Reel

Power Rating

0.32W

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

JR

Maximum Operating Temperature

155°C

Height

0.5mm

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Termination Style

Solder

COO (Country of Origin):
CN
The Arcol Ohmite high power jumper chip resistor is a surface mount resistor. It also provides great insulation resistance over 100 Mohms. The maximum derating temperature of this product is 170°C.

Six standard sizes are 0201 through 2512

Max resistance below 0.2m ohms

Max current handling of 100 amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy