Arcol Ohmite JR 0.2 mΩ, 2512 Chip Jumper Surface Mount Fixed Resistor Surface 2 W - JR2512X100E

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€3.56

(exc. VAT)

€4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
  • Plus 3,000 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.356€3.56-
100 - 490€0.313€3.1312%
500 - 990€0.274€2.7423%
1000 - 1990€0.24€2.4032%
2000 +€0.193€1.9345%

*price indicative

Packaging Options:
RS Stock No.:
263-4269
Mfr. Part No.:
JR2512X100E
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.2mΩ

Product Type

Surface Mount Fixed Resistor

Technology

Chip Jumper

Package/Case

2512

Packaging

Tape & Reel

Power Rating

2W

Mount Type

Surface

Automotive Standard

No

Series

JR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

6.35mm

Height

0.67mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.05mm

COO (Country of Origin):
TW
The Arcol Ohmite high power jumper chip resistor is a surface mount resistor. It also provides great insulation resistance over 100 Mohms. The maximum derating temperature of this product is 170°C.

Six standard sizes are 0201 through 2512

Max resistance below 0.2m ohms

Max current handling of 100 amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy