Arcol Ohmite KDV 0.05 Ω, 0805 Metal Film Surface Mount Fixed Resistor 1 % Surface 0.25 W - KDV08FR050ET

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€0.98

(exc. VAT)

€1.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,070 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.098€0.98-
100 - 190€0.091€0.917%
200 - 490€0.082€0.8216%
500 - 990€0.07€0.7028%
1000 +€0.058€0.5840%

*price indicative

Packaging Options:
RS Stock No.:
263-4274
Mfr. Part No.:
KDV08FR050ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Surface Mount Fixed Resistor

Resistance

0.05Ω

Technology

Metal Film

Package/Case

0805

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.25W

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

KDV

Maximum Operating Temperature

55°C

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.55mm

COO (Country of Origin):
TW
The Arcol Ohmite low resistance Chip Resistor is a metal film resistor which has excellent long term stability. It is used for high precision current sensing. The resistor mounting is surface mount.

Low resistance or TCR or inductance

High power capability

Halogen free and lead free

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy