Arcol Ohmite KDV 0.1 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % Surface 0.5 W - KDV12FR100ET

Subtotal (1 reel of 5000 units)*

€305.00

(exc. VAT)

€375.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.061€305.00

*price indicative

RS Stock No.:
263-4283
Mfr. Part No.:
KDV12FR100ET
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.1Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.5W

Mount Type

Surface

Automotive Standard

No

Series

KDV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

55°C

Height

0.55mm

Length

3.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
TW
The Arcol Ohmite low resistance Chip Resistor is a metal film resistor which has excellent long term stability. It is used for high precision current sensing. The resistor mounting is surface mount.

Low resistance or TCR or inductance

High power capability

Halogen free and lead free

RoHs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy