TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW11R0JT
- RS Stock No.:
- 286-7508
- Mfr. Part No.:
- SMQW11R0JT
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.648 | €3.24 | - |
| 50 - 95 | €0.55 | €2.75 | 15% |
| 100 - 245 | €0.468 | €2.34 | 27% |
| 250 - 495 | €0.384 | €1.92 | 40% |
| 500 + | €0.308 | €1.54 | 52% |
*price indicative
- RS Stock No.:
- 286-7508
- Mfr. Part No.:
- SMQW11R0JT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1Ω | |
| Technology | Wirewound | |
| Resistor Type | Wirewound | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 300V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMQ | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Height | 3.55mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1Ω | ||
Technology Wirewound | ||
Resistor Type Wirewound | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 300V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SMQ | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Height 3.55mm | ||
Width 4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity SM series surface mount power resistor features UL94V0 flame resistance. These resistors, available in 3 ratings up to 3 watts, are supplied on tape and reel for automatic insertion processes. They find applications across various industries such as automotive, servo drives, factory automation, battery energy storage systems, and power distribution units, ensuring reliable performance in demanding environments.
Very wide value range
Excellent for power circuitry
Flame resistant coating UL94V0
AEC-Q200 qualified
Related links
- TE Connectivity SMQ 1 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW11R0JT
- TE Connectivity SMQ 1 kΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF11K0JT
- TE Connectivity SMQ 200 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1200RJT
- TE Connectivity SMQ 2 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW12R0JT
- TE Connectivity SMQ 5.6 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW15R6JT
- TE Connectivity SMQ 150 Ω Wirewound Surface Mount Resistor 5 % Surface 1 W - SMQW1150RJT
- TE Connectivity SMQ 470 Ω Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF1470RJT
- TE Connectivity SMQ 68 kΩ Metal Film Surface Mount Resistor 5 % Surface 1 W - SMQF168KJT
