Caddock SR10 100 mΩ, SR10 Micronox Resistance Film Surface Mount Resistor ±1 % 1 W - SR10-0.100-1%
- RS Stock No.:
- 363-6810
- Mfr. Part No.:
- SR10-0.100-1%
- Manufacturer:
- Caddock
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.50 |
| 10 - 24 | €6.25 |
| 25 - 49 | €5.93 |
| 50 - 99 | €5.39 |
| 100 + | €4.85 |
*price indicative
- RS Stock No.:
- 363-6810
- Mfr. Part No.:
- SR10-0.100-1%
- Manufacturer:
- Caddock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Micronox Resistance Film | |
| Resistor Type | Current | |
| Package/Case | SR10 | |
| Packaging | Bulk | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -50 → 100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -15°C | |
| Pin Count | 4 | |
| Series | SR10 | |
| Maximum Operating Temperature | 105°C | |
| Width | 2.29mm | |
| Standards/Approvals | No | |
| Length | 9.27mm | |
| Termination Style | Solder | |
| Height | 12.58mm | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Micronox Resistance Film | ||
Resistor Type Current | ||
Package/Case SR10 | ||
Packaging Bulk | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -50 → 100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -15°C | ||
Pin Count 4 | ||
Series SR10 | ||
Maximum Operating Temperature 105°C | ||
Width 2.29mm | ||
Standards/Approvals No | ||
Length 9.27mm | ||
Termination Style Solder | ||
Height 12.58mm | ||
- COO (Country of Origin):
- US
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.
Features & Benefits:
Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections
Related links
- Caddock SR10 10 mΩ, SR10 Micronox Resistance Film Surface Mount Resistor ±1 % 1 W - SR10-0.010-1%
- Caddock SR10 20 mΩ, SR10 Micronox Resistance Film Surface Mount Resistor ±1 % 1 W - SR10-0.020-1%
- Caddock 300 mΩ Thick Film Power Film Resistor 30 W 1 % MP930-0.30-1%
- Wurth Elektronik Surface Mount Pulse Transformer 2.5:1 Turns Ratio 0.04Ω Prim. Resistance
- Caddock 1 kΩ Power Film Resistor 20 W 1 % MP820-1K-1%
- Caddock 1 kΩ Power Film Resistor 50 W 1 % MP850-1K-1%
- Caddock 1 Ω Power Film Resistor 20 W 1 % MP820-1R-1%
- Caddock 1 Ω Power Film Resistor 50 W 1 % MP850-1R-1%
