Wurth Elektronik Surface Mount Pulse Transformer 2.5:1 Turns Ratio, 14μH Prim. Inductance, 0.04Ω Prim. Resistance
- RS Stock No.:
- 163-4314
- Mfr. Part No.:
- 750311607
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-4314
- Mfr. Part No.:
- 750311607
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 14µH | |
| Primary DC Resistance | 0.04Ω | |
| Secondary DC Resistance | 0.01Ω | |
| Turns Ratio | 2.5:1 | |
| Mounting Type | Surface Mount | |
| Leakage Inductance | 500nH | |
| Dimensions | 29.08 x 23.11 x 11.43mm | |
| Depth | 11.43mm | |
| Length | 29.08mm | |
| Width | 23.11mm | |
| Isolation Voltage | 2.5kV | |
| Primary Voltage Rating | 30 → 75V | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +125°C | |
| Secondary Voltage Rating | 10 V, 12 V | |
| Power Rating | 30W | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 14µH | ||
Primary DC Resistance 0.04Ω | ||
Secondary DC Resistance 0.01Ω | ||
Turns Ratio 2.5:1 | ||
Mounting Type Surface Mount | ||
Leakage Inductance 500nH | ||
Dimensions 29.08 x 23.11 x 11.43mm | ||
Depth 11.43mm | ||
Length 29.08mm | ||
Width 23.11mm | ||
Isolation Voltage 2.5kV | ||
Primary Voltage Rating 30 → 75V | ||
Minimum Temperature -40°C | ||
Maximum Temperature +125°C | ||
Secondary Voltage Rating 10 V, 12 V | ||
Power Rating 30W | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Surface Pulse Transformer 2.5:1 Turns Ratio 730mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:2.5 Turns Ratio 0.038Ω Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 1300mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 700mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.25:1 Turns Ratio 0.02Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 5:1 Turns Ratio 0.325Ω Prim. Resistance
